Phoenix Contact Connector, 3 Contacts, Screw, Socket, Female, IP66, IP68, IP69, ArcZero Series

RS Stock No.: 483-132Brand: Phoenix ContactManufacturers Part No.: 1437004
brand-logo

Technical Document

Specifications

Number of Contacts

3

Product Type

Connector

Mount Type

Screw

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69

Series

ArcZero

Voltage

400V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

105°C

Housing Material

Plastic

Standards/Approvals

IEC 61535, IEC 61984, IEC TS 62735-1, UL 2237, UL 2238

Country of Origin

Germany

Stock information temporarily unavailable.

AED 340.31

AED 340.31 Each (ex VAT)

AED 357.33

AED 357.33 Each (inc. VAT)

Phoenix Contact Connector, 3 Contacts, Screw, Socket, Female, IP66, IP68, IP69, ArcZero Series

AED 340.31

AED 340.31 Each (ex VAT)

AED 357.33

AED 357.33 Each (inc. VAT)

Phoenix Contact Connector, 3 Contacts, Screw, Socket, Female, IP66, IP68, IP69, ArcZero Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

3

Product Type

Connector

Mount Type

Screw

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69

Series

ArcZero

Voltage

400V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

105°C

Housing Material

Plastic

Standards/Approvals

IEC 61535, IEC 61984, IEC TS 62735-1, UL 2237, UL 2238

Country of Origin

Germany