Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series

RS Stock No.: 521-753Brand: Phoenix ContactManufacturers Part No.: 1438037
brand-logo

Technical Document

Specifications

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Plug-in

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

Orientation

Angled

Coding

A

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Solder Pin

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc

Standards/Approvals

IEC 61076 2 101, UL

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

AED 598.02

AED 598.02 1 Pack of 10 (ex VAT)

AED 627.92

AED 627.92 1 Pack of 10 (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series

AED 598.02

AED 598.02 1 Pack of 10 (ex VAT)

AED 627.92

AED 627.92 1 Pack of 10 (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Plug-in

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

Orientation

Angled

Coding

A

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Solder Pin

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc

Standards/Approvals

IEC 61076 2 101, UL

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

Country of Origin

Germany