Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Cable Reel
Cable Length
50m
Number of Sockets
17
Jacket Material
Polyurethane
Standards/Approvals
VD0282 section 10, DIN EN ISO 4892-2-A, DIN VD0472 Part 803
Colour
Black
Jacket Colour
Black
Country of Origin
Germany
Stock information temporarily unavailable.
AED 4,174.18
AED 4,174.18 Each (ex VAT)
AED 4,382.89
AED 4,382.89 Each (inc. VAT)
Phoenix Contact 50 m 17 Socket Cable Reel
1
AED 4,174.18
AED 4,174.18 Each (ex VAT)
AED 4,382.89
AED 4,382.89 Each (inc. VAT)
Phoenix Contact 50 m 17 Socket Cable Reel
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Cable Reel
Cable Length
50m
Number of Sockets
17
Jacket Material
Polyurethane
Standards/Approvals
VD0282 section 10, DIN EN ISO 4892-2-A, DIN VD0472 Part 803
Colour
Black
Jacket Colour
Black
Country of Origin
Germany
