Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Plug
Product Type
Fuse Plug
Series
PFU
For Use With
Short Circuit Connection
Colour
Black
Material
Polyamide
Standards/Approvals
CSA ID:13631, CHINA RoHS, UL 94 V0, surface flammability, smoke gas toxicity, RoHS, REACH, R26 HL 1- HL 3, R24 HL 1- HL 3, R23 HL 1- HL 3, R22 HL 1- HL 3, optical density of smoke, NFPA 130 (SMP 800C), NFPA 130 (ASTM E 662), NFPA 130 (ASTM E 162), flammability, DIN EN 45545-2, cULus Recognised Approval ID:E60425
Hazardous Area Certification
No
Current Rating
3A
Country of Origin
India
Stock information temporarily unavailable.
AED 189.98
AED 189.98 1 Pack of 10 (ex VAT)
AED 199.48
AED 199.48 1 Pack of 10 (inc. VAT)
1
AED 189.98
AED 189.98 1 Pack of 10 (ex VAT)
AED 199.48
AED 199.48 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Plug
Product Type
Fuse Plug
Series
PFU
For Use With
Short Circuit Connection
Colour
Black
Material
Polyamide
Standards/Approvals
CSA ID:13631, CHINA RoHS, UL 94 V0, surface flammability, smoke gas toxicity, RoHS, REACH, R26 HL 1- HL 3, R24 HL 1- HL 3, R23 HL 1- HL 3, R22 HL 1- HL 3, optical density of smoke, NFPA 130 (SMP 800C), NFPA 130 (ASTM E 662), NFPA 130 (ASTM E 162), flammability, DIN EN 45545-2, cULus Recognised Approval ID:E60425
Hazardous Area Certification
No
Current Rating
3A
Country of Origin
India
