Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Connector
Plug/Socket
Socket
Series
SACC
Voltage
300 V
Coding
A
Minimum Operating Temperature
85°C
Maximum Operating Temperature
-25°C
Standards/Approvals
UL Recognised/cUL Recognised/EAC/cULus Recognised/REACH
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 175.80
AED 175.80 Each (ex VAT)
AED 184.59
AED 184.59 Each (inc. VAT)
1
AED 175.80
AED 175.80 Each (ex VAT)
AED 184.59
AED 184.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Connector
Plug/Socket
Socket
Series
SACC
Voltage
300 V
Coding
A
Minimum Operating Temperature
85°C
Maximum Operating Temperature
-25°C
Standards/Approvals
UL Recognised/cUL Recognised/EAC/cULus Recognised/REACH
Contact Material
Copper Zinc Alloy
Country of Origin
Germany


