Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Cable Reel
Cable Length
100m
Number of Sockets
5
Voltage
300V
Jacket Material
Polyurethane
Standards/Approvals
DIN VD0472 part 815, EAC-RoHS ID: RU D-DE.HB35.B.00371, DIN UL-Styl20549, DIN EN ISO 4892-2-A, DIN EN 60811-2-1
Colour
Black, Grey
Jacket Colour
Grey, Black
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,446.56
AED 2,446.56 Each (ex VAT)
AED 2,568.89
AED 2,568.89 Each (inc. VAT)
1
AED 2,446.56
AED 2,446.56 Each (ex VAT)
AED 2,568.89
AED 2,568.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Cable Reel
Cable Length
100m
Number of Sockets
5
Voltage
300V
Jacket Material
Polyurethane
Standards/Approvals
DIN VD0472 part 815, EAC-RoHS ID: RU D-DE.HB35.B.00371, DIN UL-Styl20549, DIN EN ISO 4892-2-A, DIN EN 60811-2-1
Colour
Black, Grey
Jacket Colour
Grey, Black
Country of Origin
Germany
