Phoenix Contact 100 m 3 Socket Cable Reel, 30V

RS Stock No.: 488-363Brand: Phoenix ContactManufacturers Part No.: 1457416
brand-logo

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

3

Voltage

30V

Jacket Material

Polyvinyl Chloride, Polyurethane

Standards/Approvals

DIN EN 50265-2-1, EAC-RoHS ID: RU D-DE.HB35.B.00371, UL FT-2, DIN VD0482

Colour

Black

Jacket Colour

Black

Country of Origin

Poland

Stock information temporarily unavailable.

AED 2,297.50

AED 2,297.50 Each (ex VAT)

AED 2,412.38

AED 2,412.38 Each (inc. VAT)

Phoenix Contact 100 m 3 Socket Cable Reel, 30V

AED 2,297.50

AED 2,297.50 Each (ex VAT)

AED 2,412.38

AED 2,412.38 Each (inc. VAT)

Phoenix Contact 100 m 3 Socket Cable Reel, 30V

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

3

Voltage

30V

Jacket Material

Polyvinyl Chloride, Polyurethane

Standards/Approvals

DIN EN 50265-2-1, EAC-RoHS ID: RU D-DE.HB35.B.00371, UL FT-2, DIN VD0482

Colour

Black

Jacket Colour

Black

Country of Origin

Poland