Phoenix Contact 100 m 5 Socket Cable Reel, 30V

RS Stock No.: 496-187Brand: Phoenix ContactManufacturers Part No.: 1457429
brand-logo

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

5

Voltage

30V

Jacket Material

Polyurethane, Polyvinyl Chloride

Standards/Approvals

EAC-RoHS ID: RU D-DE.HB35.B.00371, DIN VD0482, UL FT-2, DIN EN 50265-2-1

Jacket Colour

Black

Country of Origin

Poland

Stock information temporarily unavailable.

AED 3,013.07

AED 3,013.07 Each (ex VAT)

AED 3,163.72

AED 3,163.72 Each (inc. VAT)

Phoenix Contact 100 m 5 Socket Cable Reel, 30V

AED 3,013.07

AED 3,013.07 Each (ex VAT)

AED 3,163.72

AED 3,163.72 Each (inc. VAT)

Phoenix Contact 100 m 5 Socket Cable Reel, 30V

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

5

Voltage

30V

Jacket Material

Polyurethane, Polyvinyl Chloride

Standards/Approvals

EAC-RoHS ID: RU D-DE.HB35.B.00371, DIN VD0482, UL FT-2, DIN EN 50265-2-1

Jacket Colour

Black

Country of Origin

Poland