Phoenix Contact 24V Input DIN Rail Uninterruptible power supply, STEP-CAP/24VDC/2/0.4KJ 50 W STEP

RS Stock No.: 536-021Brand: Phoenix ContactManufacturers Part No.: 1519633
brand-logo

Technical Document

Specifications

Model Number

STEP-CAP/24VDC/2/0.4KJ

Product Type

Uninterruptible power supply

Sub Type

Capacity Module

Current

2A

Output Voltage

24V

Input Voltage

24V

Mount Type

DIN Rail

Backup Time

1min

Power

50W

Depth

60mm

Standards/Approvals

EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-6-3, EN 61000-4-2, EN 61000-6-4, 2014/30/EU, EN 61000-4-6

Width

80mm

Series

STEP

Country of Origin

India

Stock information temporarily unavailable.

AED 1,008.53

AED 1,008.53 Each (ex VAT)

AED 1,058.96

AED 1,058.96 Each (inc. VAT)

Phoenix Contact 24V Input DIN Rail Uninterruptible power supply, STEP-CAP/24VDC/2/0.4KJ 50 W STEP

AED 1,008.53

AED 1,008.53 Each (ex VAT)

AED 1,058.96

AED 1,058.96 Each (inc. VAT)

Phoenix Contact 24V Input DIN Rail Uninterruptible power supply, STEP-CAP/24VDC/2/0.4KJ 50 W STEP

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

STEP-CAP/24VDC/2/0.4KJ

Product Type

Uninterruptible power supply

Sub Type

Capacity Module

Current

2A

Output Voltage

24V

Input Voltage

24V

Mount Type

DIN Rail

Backup Time

1min

Power

50W

Depth

60mm

Standards/Approvals

EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-6-3, EN 61000-4-2, EN 61000-6-4, 2014/30/EU, EN 61000-4-6

Width

80mm

Series

STEP

Country of Origin

India