Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Rear
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SACC
Orientation
Straight
Coding
D
Minimum Operating Temperature
-25°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Standards/Approvals
IEC 61076 2 101, UL
Contact Plating
Nickel Gold Alloy
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 372.25
AED 372.25 1 Pack of 10 (ex VAT)
AED 390.86
AED 390.86 1 Pack of 10 (inc. VAT)
1
AED 372.25
AED 372.25 1 Pack of 10 (ex VAT)
AED 390.86
AED 390.86 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Circular Connector
Mount Type
Rear
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SACC
Orientation
Straight
Coding
D
Minimum Operating Temperature
-25°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Standards/Approvals
IEC 61076 2 101, UL
Contact Plating
Nickel Gold Alloy
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
