Phoenix Contact Connector, QPD C 4X2.5/1X6-10 GY Series

RS Stock No.: 858-7892Brand: Phoenix ContactManufacturers Part No.: 1582414
brand-logo

Technical Document

Specifications

Termination Method

IDC, Quick Connect

Current Rating

20.0A

Series

QPD C 4X2.5/1X6-10 GY

Voltage Rating

1.0 kV

Housing Material

Polymer

Contact Plating

Tin

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

80.0°C

Contact Material

Copper

Country of Origin

Poland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 44.25

Each (ex VAT)

AED 46.46

Each (inc VAT)

Phoenix Contact Connector, QPD C 4X2.5/1X6-10 GY Series

AED 44.25

Each (ex VAT)

AED 46.46

Each (inc VAT)

Phoenix Contact Connector, QPD C 4X2.5/1X6-10 GY Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9AED 44.25
10 - 24AED 39.85
25 - 49AED 36.60
50 - 99AED 33.60
100+AED 30.80

Technical Document

Specifications

Termination Method

IDC, Quick Connect

Current Rating

20.0A

Series

QPD C 4X2.5/1X6-10 GY

Voltage Rating

1.0 kV

Housing Material

Polymer

Contact Plating

Tin

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

80.0°C

Contact Material

Copper

Country of Origin

Poland