Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, IP68, IP69K, QPD Series

RS Stock No.: 255-9979Brand: Phoenix ContactManufacturers Part No.: 1582557
brand-logo

Technical Document

Specifications

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Front

Connector Size

M25

Current

20A

IP Rating

IP68, IP69K

Orientation

Straight

Series

QPD

Coding

Coded

Voltage

690V

Mating Type

Screw

Shell Size

34.6 mm

Minimum Operating Temperature

-40°C

Termination Type

Quick Connect

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Standards/Approvals

cUL Listed, cULus Listed, DNV GL, EAC, IECEE CB Scheme, UL Listed, VDE Zeichengenehmigung

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

AED 125.78

AED 125.78 Each (ex VAT)

AED 132.07

AED 132.07 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, IP68, IP69K, QPD Series

AED 125.78

AED 125.78 Each (ex VAT)

AED 132.07

AED 132.07 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, IP68, IP69K, QPD Series

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Front

Connector Size

M25

Current

20A

IP Rating

IP68, IP69K

Orientation

Straight

Series

QPD

Coding

Coded

Voltage

690V

Mating Type

Screw

Shell Size

34.6 mm

Minimum Operating Temperature

-40°C

Termination Type

Quick Connect

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Standards/Approvals

cUL Listed, cULus Listed, DNV GL, EAC, IECEE CB Scheme, UL Listed, VDE Zeichengenehmigung

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more