Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Front
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RF
Orientation
Angled
Coding
N
Voltage
74 V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Pole Format
12
Standards/Approvals
cUL Recognised, UL Recognised
Contact Material
Copper Zinc Alloy, Die Cast Zinc
Country of Origin
Germany
Stock information temporarily unavailable.
AED 103.95
AED 103.95 Each (ex VAT)
AED 109.15
AED 109.15 Each (inc. VAT)
1
AED 103.95
AED 103.95 Each (ex VAT)
AED 109.15
AED 109.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 103.95 |
| 10+ | AED 99.70 |
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Front
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RF
Orientation
Angled
Coding
N
Voltage
74 V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Pole Format
12
Standards/Approvals
cUL Recognised, UL Recognised
Contact Material
Copper Zinc Alloy, Die Cast Zinc
Country of Origin
Germany
