Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Front
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RF
Orientation
Straight
Coding
S
Voltage
48 V ac, 74 V dc
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Maximum Operating Temperature
125°C
Standards/Approvals
cUL Recognised, UL Recognised
Contact Material
Copper Zinc Alloy, Zinc
Country of Origin
Germany
Stock information temporarily unavailable.
AED 704.06
AED 704.06 1 Pack of 20 (ex VAT)
AED 739.26
AED 739.26 1 Pack of 20 (inc. VAT)
1
AED 704.06
AED 704.06 1 Pack of 20 (ex VAT)
AED 739.26
AED 739.26 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Front
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RF
Orientation
Straight
Coding
S
Voltage
48 V ac, 74 V dc
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Maximum Operating Temperature
125°C
Standards/Approvals
cUL Recognised, UL Recognised
Contact Material
Copper Zinc Alloy, Zinc
Country of Origin
Germany
