Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Front, Front
Connector Size
M17
Current
14A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
ST
Orientation
Straight
Coding
N
Voltage
630 V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Housing Material
Metal
Pole Format
6+PE
Standards/Approvals
cUL Listed, cUL Recognised, UL Listed, UL Recognised
Country of Origin
Germany
Stock information temporarily unavailable.
AED 43.39
AED 43.39 Each (ex VAT)
AED 45.56
AED 45.56 Each (inc. VAT)
1
AED 43.39
AED 43.39 Each (ex VAT)
AED 45.56
AED 45.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Front, Front
Connector Size
M17
Current
14A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
ST
Orientation
Straight
Coding
N
Voltage
630 V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Housing Material
Metal
Pole Format
6+PE
Standards/Approvals
cUL Listed, cUL Recognised, UL Listed, UL Recognised
Country of Origin
Germany
