Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

RS Stock No.: 268-150Brand: Phoenix ContactManufacturers Part No.: 1619365
brand-logo

Technical Document

Specifications

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

Coding

N

Housing Material

Metal

Standards/Approvals

cULus

Contact Material

Copper Zinc Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

AED 10,875.21

AED 10,875.21 Each (ex VAT)

AED 11,418.97

AED 11,418.97 Each (inc. VAT)

Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

AED 10,875.21

AED 10,875.21 Each (ex VAT)

AED 11,418.97

AED 11,418.97 Each (inc. VAT)

Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

Coding

N

Housing Material

Metal

Standards/Approvals

cULus

Contact Material

Copper Zinc Alloy

Country of Origin

Germany