Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M23
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
CA
Coding
N
Voltage
48V
Shell Size
M23
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy
Standards/Approvals
cUL, cULus, RoHS, UL
Country of Origin
Germany
Stock information temporarily unavailable.
AED 10,855.20
AED 10,855.20 Each (ex VAT)
AED 11,397.96
AED 11,397.96 Each (inc. VAT)
1
AED 10,855.20
AED 10,855.20 Each (ex VAT)
AED 11,397.96
AED 11,397.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M23
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
CA
Coding
N
Voltage
48V
Shell Size
M23
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy
Standards/Approvals
cUL, cULus, RoHS, UL
Country of Origin
Germany
