Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4 + 4 + 4 + E
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
30.0A
Body Orientation
Straight
Series
SH-8ESC58A9LDLS
Voltage Rating
630.0 V
Coding
A
Shell Size
28
Mating Type
SPEEDCON
Housing Material
Zinc
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
130.0°C
Country of Origin
Germany
Product details
M23 SPEEDCON Connector Cable, 4+4+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and CAT5 data transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
Features and Benefits:
Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
0.8mm Data connection
SPEEDCON locking for fast, secure and simplified connections
N Coding
Nominal Current per power contact at 25°C: 30 A
Nominal Voltage for power contact: 630 V ac
Ideal for when space saving is a concern
Ideal for intelligent devices that require power, signal and data.
Stock information temporarily unavailable.
Please check again later.
AED 368.45
Each (ex VAT)
AED 386.87
Each (inc VAT)
1
AED 368.45
Each (ex VAT)
AED 386.87
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 368.45 |
5 - 24 | AED 345.35 |
25 - 49 | AED 324.95 |
50+ | AED 276.45 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4 + 4 + 4 + E
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
30.0A
Body Orientation
Straight
Series
SH-8ESC58A9LDLS
Voltage Rating
630.0 V
Coding
A
Shell Size
28
Mating Type
SPEEDCON
Housing Material
Zinc
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
130.0°C
Country of Origin
Germany
Product details
M23 SPEEDCON Connector Cable, 4+4+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and CAT5 data transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
Features and Benefits:
Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
0.8mm Data connection
SPEEDCON locking for fast, secure and simplified connections
N Coding
Nominal Current per power contact at 25°C: 30 A
Nominal Voltage for power contact: 630 V ac
Ideal for when space saving is a concern
Ideal for intelligent devices that require power, signal and data.