Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Cable Reel
Cable Length
20m
Current
26A
Voltage
1kV
Jacket Material
Polyurethane
Standards/Approvals
UL AWM style 20234 / 10492, EAC ID: 19060508, DIN VDE 0298 4, EN 60811 2 1, EN 50267 2 1, IEC 60332 1 2
Colour
Orange
Jacket Colour
Orange
Country of Origin
Germany
Stock information temporarily unavailable.
AED 4,050.22
AED 4,050.22 Each (ex VAT)
AED 4,252.73
AED 4,252.73 Each (inc. VAT)
1
AED 4,050.22
AED 4,050.22 Each (ex VAT)
AED 4,252.73
AED 4,252.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactProduct Type
Cable Reel
Cable Length
20m
Current
26A
Voltage
1kV
Jacket Material
Polyurethane
Standards/Approvals
UL AWM style 20234 / 10492, EAC ID: 19060508, DIN VDE 0298 4, EN 60811 2 1, EN 50267 2 1, IEC 60332 1 2
Colour
Orange
Jacket Colour
Orange
Country of Origin
Germany
