Phoenix Contact Circular Connector, 13 Contacts, Cable, M40 Connector, Plug, Male, IP68, IP69K, SB Series

RS Stock No.: 268-703Brand: Phoenix ContactManufacturers Part No.: 1623713
brand-logo

Technical Document

Specifications

Number of Contacts

13

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

Orientation

Straight

Termination Type

Crimp

Shell Size

M40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Standards/Approvals

No

Pole Format

8+4+PE

Country of Origin

Germany

Stock information temporarily unavailable.

AED 11,131.58

AED 11,131.58 Each (ex VAT)

AED 11,688.16

AED 11,688.16 Each (inc. VAT)

Phoenix Contact Circular Connector, 13 Contacts, Cable, M40 Connector, Plug, Male, IP68, IP69K, SB Series

AED 11,131.58

AED 11,131.58 Each (ex VAT)

AED 11,688.16

AED 11,688.16 Each (inc. VAT)

Phoenix Contact Circular Connector, 13 Contacts, Cable, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

13

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

Orientation

Straight

Termination Type

Crimp

Shell Size

M40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Standards/Approvals

No

Pole Format

8+4+PE

Country of Origin

Germany