Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

RS Stock No.: 280-426Brand: Phoenix ContactManufacturers Part No.: 1623846
brand-logo

Technical Document

Specifications

Number of Contacts

19

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Coding

N

Shell Size

M23

Termination Type

Crimp

Housing Material

Copper Zinc Alloy, Zinc

Standards/Approvals

cUL, cULus, RoHS, UL

Country of Origin

Germany

Stock information temporarily unavailable.

AED 12,800.14

AED 12,800.14 Each (ex VAT)

AED 13,440.15

AED 13,440.15 Each (inc. VAT)

Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

AED 12,800.14

AED 12,800.14 Each (ex VAT)

AED 13,440.15

AED 13,440.15 Each (inc. VAT)

Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

19

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Coding

N

Shell Size

M23

Termination Type

Crimp

Housing Material

Copper Zinc Alloy, Zinc

Standards/Approvals

cUL, cULus, RoHS, UL

Country of Origin

Germany