Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
19
Product Type
Circular Connector
Mount Type
Cable
Current
10A
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Orientation
Angled
Series
CA
Voltage
48 V ac, 74 V dc
Coding
N
Termination Type
Crimp
Standards/Approvals
REACH, RoHS, RoHS II
Pole Format
16+2+FE
Country of Origin
Germany
Stock information temporarily unavailable.
AED 11,095.04
AED 11,095.04 Each (ex VAT)
AED 11,649.79
AED 11,649.79 Each (inc. VAT)
1
AED 11,095.04
AED 11,095.04 Each (ex VAT)
AED 11,649.79
AED 11,649.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
19
Product Type
Circular Connector
Mount Type
Cable
Current
10A
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Orientation
Angled
Series
CA
Voltage
48 V ac, 74 V dc
Coding
N
Termination Type
Crimp
Standards/Approvals
REACH, RoHS, RoHS II
Pole Format
16+2+FE
Country of Origin
Germany
