Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

RS Stock No.: 269-112Brand: Phoenix ContactManufacturers Part No.: 1624084
brand-logo

Technical Document

Specifications

Number of Contacts

19

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

10A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

Coding

N

Voltage

48V

Housing Material

Metal

Standards/Approvals

cUL, cULus, EAC, RoHS, UL

Country of Origin

Germany

Stock information temporarily unavailable.

AED 10,878.32

AED 10,878.32 Each (ex VAT)

AED 11,422.24

AED 11,422.24 Each (inc. VAT)

Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

AED 10,878.32

AED 10,878.32 Each (ex VAT)

AED 11,422.24

AED 11,422.24 Each (inc. VAT)

Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

19

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

10A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

Coding

N

Voltage

48V

Housing Material

Metal

Standards/Approvals

cUL, cULus, EAC, RoHS, UL

Country of Origin

Germany