Phoenix Contact Circular Connector, 3 Contacts, Plug-in, 35 mm Connector, Plug, Male, IP66, IP68, IP69, PRC Series

RS Stock No.: 496-913Brand: Phoenix ContactManufacturers Part No.: 1627608
brand-logo

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Plug-in

Connector Size

35 mm

Current

35A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69

Series

PRC

Coding

AD

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Housing Material

Polyphenylene Ether

Standards/Approvals

2 PfG 1915/03.2015, CSA C22.2 No. 182.3-16 Ed.2:2019-01, DIN EN IEC 61535:2020, DNV Approval ID: TAE00002KM, EN 61984:2008, IEC 61535:2019, IEC 61984:2008, TÜV Rheinland Approval ID: R 60117908, TÜV Rheinland Approval ID: R 60168255 0001, TÜV Rheinland Approval ID: R 60168292 0001, UL 2237 Ed.1:2021-01-08

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Poland

You may be interested in

Stock information temporarily unavailable.

AED 849.69

AED 849.69 1 Pack of 50 (ex VAT)

AED 892.17

AED 892.17 1 Pack of 50 (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Plug-in, 35 mm Connector, Plug, Male, IP66, IP68, IP69, PRC Series

AED 849.69

AED 849.69 1 Pack of 50 (ex VAT)

AED 892.17

AED 892.17 1 Pack of 50 (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Plug-in, 35 mm Connector, Plug, Male, IP66, IP68, IP69, PRC Series

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Plug-in

Connector Size

35 mm

Current

35A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69

Series

PRC

Coding

AD

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Housing Material

Polyphenylene Ether

Standards/Approvals

2 PfG 1915/03.2015, CSA C22.2 No. 182.3-16 Ed.2:2019-01, DIN EN IEC 61535:2020, DNV Approval ID: TAE00002KM, EN 61984:2008, IEC 61535:2019, IEC 61984:2008, TÜV Rheinland Approval ID: R 60117908, TÜV Rheinland Approval ID: R 60168255 0001, TÜV Rheinland Approval ID: R 60168292 0001, UL 2237 Ed.1:2021-01-08

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

Poland

You may be interested in