Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Housing
Sub Type
Sleeve Housing
Locking Type
Push Button
Series
VS
Mount Type
Panel Mount
Body Material
Polyamide
IP Rating
IP20
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Straight
For Use With
VS-08-ST-RJ45, Factoryline modular managed switches
Country of Origin
Germany
Product Details
The Phoenix Contact RJ45 sleeve housing is rated IP20 and is designed for use with the pin insert VS-08-ST-RJ45. It features a push-pull interlocking mechanism for secure panel mounting frames and has an inverted design. This housing is specifically intended for Factory line modular managed switches and supports cable cross sections ranging from 5.0 mm to 6.5 mm.
Stock information temporarily unavailable.
AED 158.73
AED 158.73 1 Pack of 5 (ex VAT)
AED 166.67
AED 166.67 1 Pack of 5 (inc. VAT)
1
AED 158.73
AED 158.73 1 Pack of 5 (ex VAT)
AED 166.67
AED 166.67 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Housing
Sub Type
Sleeve Housing
Locking Type
Push Button
Series
VS
Mount Type
Panel Mount
Body Material
Polyamide
IP Rating
IP20
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Straight
For Use With
VS-08-ST-RJ45, Factoryline modular managed switches
Country of Origin
Germany
Product Details
The Phoenix Contact RJ45 sleeve housing is rated IP20 and is designed for use with the pin insert VS-08-ST-RJ45. It features a push-pull interlocking mechanism for secure panel mounting frames and has an inverted design. This housing is specifically intended for Factory line modular managed switches and supports cable cross sections ranging from 5.0 mm to 6.5 mm.