Phoenix Contact Heavy Duty Power Connector Insert, 5A, VS-09 Series Male, 9 Contacts

RS Stock No.: 518-783Brand: Phoenix ContactManufacturers Part No.: 1688382
brand-logo

Technical Document

Specifications

Current Rating

5A

Product Type

Heavy Duty Power Connector Insert

Series

VS-09

Sub Type

Contact Insert

Connector Gender

Male

For Use With

Panel Mounting frame VS-09-.

Voltage

400V

IP Rating

IP20

Manufacturer Size Code

1

Standards/Approvals

IEC 61076-2-101, UL Recognised Approval ID: E118976

Number of Contacts

9

Orientation

Angled

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,132.48

AED 3,132.48 1 Pack of 50 (ex VAT)

AED 3,289.10

AED 3,289.10 1 Pack of 50 (inc. VAT)

Phoenix Contact Heavy Duty Power Connector Insert, 5A, VS-09 Series Male, 9 Contacts

AED 3,132.48

AED 3,132.48 1 Pack of 50 (ex VAT)

AED 3,289.10

AED 3,289.10 1 Pack of 50 (inc. VAT)

Phoenix Contact Heavy Duty Power Connector Insert, 5A, VS-09 Series Male, 9 Contacts

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

5A

Product Type

Heavy Duty Power Connector Insert

Series

VS-09

Sub Type

Contact Insert

Connector Gender

Male

For Use With

Panel Mounting frame VS-09-.

Voltage

400V

IP Rating

IP20

Manufacturer Size Code

1

Standards/Approvals

IEC 61076-2-101, UL Recognised Approval ID: E118976

Number of Contacts

9

Orientation

Angled

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

Germany