Phoenix Contact Circular Connector, 25 Contacts, Front, Plug, IP67, VS-25-A Series

RS Stock No.: 599-214Brand: Phoenix ContactManufacturers Part No.: 1689750
brand-logo

Technical Document

Specifications

Number of Contacts

25

Product Type

Circular Connector

Mount Type

Front

Plug/Socket

Plug

IP Rating

IP67

Series

VS-25-A

Shell Size

3

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 60 204/11.98 § 14.1.3, VDE 0100/1.97 § 411.1.3.2

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

AED 207.27

AED 207.27 1 Pack of 5 (ex VAT)

AED 217.63

AED 217.63 1 Pack of 5 (inc. VAT)

Phoenix Contact Circular Connector, 25 Contacts, Front, Plug, IP67, VS-25-A Series

AED 207.27

AED 207.27 1 Pack of 5 (ex VAT)

AED 217.63

AED 217.63 1 Pack of 5 (inc. VAT)

Phoenix Contact Circular Connector, 25 Contacts, Front, Plug, IP67, VS-25-A Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

25

Product Type

Circular Connector

Mount Type

Front

Plug/Socket

Plug

IP Rating

IP67

Series

VS-25-A

Shell Size

3

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 60 204/11.98 § 14.1.3, VDE 0100/1.97 § 411.1.3.2

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Germany