Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
76.0A
Termination Method
Solder
Voltage Rating
1.0 kV
Pitch
10.16mm
Series
DFK-IPC 16/ 2-GFU-SH-10.16
Contact Material
Silver
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
AED 42.45
Each (In a Box of 10) (ex VAT)
AED 44.572
Each (In a Box of 10) (inc. VAT)
10
AED 42.45
Each (In a Box of 10) (ex VAT)
AED 44.572
Each (In a Box of 10) (inc. VAT)
10
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
76.0A
Termination Method
Solder
Voltage Rating
1.0 kV
Pitch
10.16mm
Series
DFK-IPC 16/ 2-GFU-SH-10.16
Contact Material
Silver
Country of Origin
Germany