Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact DFK-IPC 16/ 6-GFU-SH-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination

RS Stock No.: 853-1710Brand: Phoenix ContactManufacturers Part No.: 1702934
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Current Rating

76.0A

Termination Method

Solder

Voltage Rating

1.0 kV

Pitch

10.16mm

Series

DFK-IPC 16/ 6-GFU-SH-10.16

Contact Material

Silver

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket
AED 28.088Each (In a Bag of 100) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 127.00

Each (In a Box of 10) (ex VAT)

AED 133.35

Each (In a Box of 10) (inc. VAT)

Phoenix Contact DFK-IPC 16/ 6-GFU-SH-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination

AED 127.00

Each (In a Box of 10) (ex VAT)

AED 133.35

Each (In a Box of 10) (inc. VAT)

Phoenix Contact DFK-IPC 16/ 6-GFU-SH-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket
AED 28.088Each (In a Bag of 100) (ex VAT)

Technical Document

Specifications

Current Rating

76.0A

Termination Method

Solder

Voltage Rating

1.0 kV

Pitch

10.16mm

Series

DFK-IPC 16/ 6-GFU-SH-10.16

Contact Material

Silver

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket
AED 28.088Each (In a Bag of 100) (ex VAT)