Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Number Of Rows
2
Pitch
1.27mm
Type
Female connector
Mounting Type
Cable Mount
Termination Method
IDC
Current Rating
1.2A
Voltage Rating
500 V
Series
FP 1.27/ 12-FWL
Contact Material
Copper
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
AED 30.65
Each (On a Reel of 480) (ex VAT)
AED 32.182
Each (On a Reel of 480) (inc VAT)
480
AED 30.65
Each (On a Reel of 480) (ex VAT)
AED 32.182
Each (On a Reel of 480) (inc VAT)
480
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
480 - 480 | AED 30.65 | AED 14,712.00 |
960+ | AED 28.00 | AED 13,440.00 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Number Of Rows
2
Pitch
1.27mm
Type
Female connector
Mounting Type
Cable Mount
Termination Method
IDC
Current Rating
1.2A
Voltage Rating
500 V
Series
FP 1.27/ 12-FWL
Contact Material
Copper
Country of Origin
Czech Republic