Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
7.62mm
Series
PC 6/ 3-G1-7.62 BK
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
41A
Voltage Rating
630 V
Colour
Black
Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 8.25
Each (ex VAT)
AED 8.66
Each (inc VAT)
1
AED 8.25
Each (ex VAT)
AED 8.66
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 8.25 |
5 - 9 | AED 7.50 |
10 - 49 | AED 6.95 |
50+ | AED 6.65 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
7.62mm
Series
PC 6/ 3-G1-7.62 BK
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
41A
Voltage Rating
630 V
Colour
Black
Material
Copper Alloy
Country of Origin
China