Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PC Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Depth
8.1mm
Length
50.8mm
Width
10mm
You may be interested in
Phoenix Contact MKDSN Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder TerminationBrand: Phoenix Contact
AED 22.27Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact PCB Terminal Block, 10-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact PCB Terminal Block, 10-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact MKDSN Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder TerminationBrand: Phoenix Contact
AED 22.27Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PC Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Depth
8.1mm
Length
50.8mm
Width
10mm
You may be interested in
Phoenix Contact MKDSN Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder TerminationBrand: Phoenix Contact
AED 22.27Each (In a Pack of 5) (ex VAT)
