Phoenix Contact COMBICON PTSM Series PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Spring Cage

RS Stock No.: 802-0046Brand: Phoenix ContactManufacturers Part No.: 1814621
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

8

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

White

Voltage Rating

250 V

Series

COMBICON PTSM

Material

Polyamide

Width

20.5mm

Depth

10mm

Length

5mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks

This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact COMBICON PTSM Series PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Spring Cage

P.O.A.

Phoenix Contact COMBICON PTSM Series PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

White

Voltage Rating

250 V

Series

COMBICON PTSM

Material

Polyamide

Width

20.5mm

Depth

10mm

Length

5mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks

This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks