Phoenix Contact SDC 2.5/ 9-PV-5.0-ZB Series PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 170-3760Brand: Phoenix ContactManufacturers Part No.: 1864105
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

SDC 2.5/ 9-PV-5.0-ZB

Depth

21.2mm

Length

53.18mm

Width

15.3mm

Country of Origin

Germany

Product details

Phoenix Contact SKEDD 5.0 mm pitch PCB Terminal Blocks

From Phoenix Contact, a series of one piece PCB mount connector. These 5.0 mm pitch PCB terminal blocks feature SKEDD technology which utilises push in spring contacts designed to fit PCB holes perfectly. No soldering or press fit needed which saves valuable time and the need for any special machinery for fitting. Cables and wires can be plugged directly into the board via the terminal block eliminating the need for a header and making these PCB terminal blocks great for applications where space is limited. The connectors also feature a locking mechanism in between the housing body and the PCB which ensures a secure vibration resistant connection in the harshest working environments. The terminal blocks in this SDC 2.5 series have a 2.5mm2 nominal wire size and a nominal current capacity of 12A.

Features and Benefits

Saves money- one part connector, no need for socket bases or mating parts.
Process - no soldering or press fit eliminating need for any special tooling or machinery
Space saving- fewer components on PCB
Lifespan- longer PCB board life as thermal processing steps removed as no soldering required
Green technology – SKEDD components easy to remove from PCB board making them easier to recycle.

Applications

These connectors can be used in a wide range of applications covering various industries including
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems

Phoenix Contact SDC 2.5 Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 34.30

Each (In a Box of 50) (ex VAT)

AED 36.015

Each (In a Box of 50) (inc VAT)

Phoenix Contact SDC 2.5/ 9-PV-5.0-ZB Series PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

AED 34.30

Each (In a Box of 50) (ex VAT)

AED 36.015

Each (In a Box of 50) (inc VAT)

Phoenix Contact SDC 2.5/ 9-PV-5.0-ZB Series PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
50 - 50AED 34.30AED 1,715.00
100+AED 29.15AED 1,457.50

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

SDC 2.5/ 9-PV-5.0-ZB

Depth

21.2mm

Length

53.18mm

Width

15.3mm

Country of Origin

Germany

Product details

Phoenix Contact SKEDD 5.0 mm pitch PCB Terminal Blocks

From Phoenix Contact, a series of one piece PCB mount connector. These 5.0 mm pitch PCB terminal blocks feature SKEDD technology which utilises push in spring contacts designed to fit PCB holes perfectly. No soldering or press fit needed which saves valuable time and the need for any special machinery for fitting. Cables and wires can be plugged directly into the board via the terminal block eliminating the need for a header and making these PCB terminal blocks great for applications where space is limited. The connectors also feature a locking mechanism in between the housing body and the PCB which ensures a secure vibration resistant connection in the harshest working environments. The terminal blocks in this SDC 2.5 series have a 2.5mm2 nominal wire size and a nominal current capacity of 12A.

Features and Benefits

Saves money- one part connector, no need for socket bases or mating parts.
Process - no soldering or press fit eliminating need for any special tooling or machinery
Space saving- fewer components on PCB
Lifespan- longer PCB board life as thermal processing steps removed as no soldering required
Green technology – SKEDD components easy to remove from PCB board making them easier to recycle.

Applications

These connectors can be used in a wide range of applications covering various industries including
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems

Phoenix Contact SDC 2.5 Series