Phoenix Contact MINI COMBICON FMC Series Pluggable Terminal Block, 4-Contact, 3.5mm Pitch, Spring Cage Termination
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
3.5mm
Gender
Female
Termination Method
Spring Cage
Type
Plug
Current Rating
8A
Colour
Green
Voltage Rating
320 V
Series
MINI COMBICON FMC
Depth
7.8mm
Length
22.9mm
Material
Polyamide, Tin
Country of Origin
Germany
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 13.01Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact MINI COMBICON FMC Series Pluggable Terminal Block, 4-Contact, 3.5mm Pitch, Spring Cage Termination
1
P.O.A.
Phoenix Contact MINI COMBICON FMC Series Pluggable Terminal Block, 4-Contact, 3.5mm Pitch, Spring Cage Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 13.01Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
3.5mm
Gender
Female
Termination Method
Spring Cage
Type
Plug
Current Rating
8A
Colour
Green
Voltage Rating
320 V
Series
MINI COMBICON FMC
Depth
7.8mm
Length
22.9mm
Material
Polyamide, Tin
Country of Origin
Germany
You may be interested in
RS PRO, 3.5mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 13.01Each (In a Pack of 10) (ex VAT)