Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
3.5mm
Series
PT
Termination Method
Screw
Current Rating
8A
Voltage Rating
400 V
Colour
Green
Country of Origin
Germany
You may be interested in
Phoenix Contact, 3.5mm Pitch, PT 1.5/ 4-PH-3.5, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,Brand: Phoenix Contact
AED 8.379Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block, Screw Termination
1
P.O.A.
Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 3.5mm Pitch, PT 1.5/ 4-PH-3.5, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,Brand: Phoenix Contact
AED 8.379Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
3.5mm
Series
PT
Termination Method
Screw
Current Rating
8A
Voltage Rating
400 V
Colour
Green
Country of Origin
Germany
You may be interested in
Phoenix Contact, 3.5mm Pitch, PT 1.5/ 4-PH-3.5, 4 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,Brand: Phoenix Contact
AED 8.379Each (In a Pack of 5) (ex VAT)


