Phoenix Contact 26-Contact Interface Module, DIN Rail Mount, 32A

RS Stock No.: 648-4117Brand: Phoenix ContactManufacturers Part No.: 2302382
brand-logo
View all in Interface Modules

Technical Document

Specifications

Wire Size

24 → 12 AWG

Number Of Contacts

26

Mounting Type

DIN Rail Mount

Voltage Rating

250 V ac/dc

Current Rating

32A

Cable CSA

0.2 → 4mm²

Dimensions

135 x 52 x 77mm

Depth

77mm

Length

135mm

Width

52mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

UMK-PVB 2 Compact Potential Distributor Wiring Module

With two potential rails (P1, P2) for potential distribution; for each potential: 2 power terminals / 8 distribution terminals (UMK- PVB 2/16/ZFKDS); 2 power terminals / 12 distribution terminals (UMK- PVB2/24/ZFKDS); 2 power terminals / 16 distribution terminals (UMK- PVB 2/32/ZFKDS); 2 power terminals / 24 distribution terminals (UMK- PVB 2/48/ZFKDS)
With tension spring connection

View all in Interface Modules

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 26-Contact Interface Module, DIN Rail Mount, 32A

P.O.A.

Phoenix Contact 26-Contact Interface Module, DIN Rail Mount, 32A

Stock information temporarily unavailable.

Technical Document

Specifications

Wire Size

24 → 12 AWG

Number Of Contacts

26

Mounting Type

DIN Rail Mount

Voltage Rating

250 V ac/dc

Current Rating

32A

Cable CSA

0.2 → 4mm²

Dimensions

135 x 52 x 77mm

Depth

77mm

Length

135mm

Width

52mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

UMK-PVB 2 Compact Potential Distributor Wiring Module

With two potential rails (P1, P2) for potential distribution; for each potential: 2 power terminals / 8 distribution terminals (UMK- PVB 2/16/ZFKDS); 2 power terminals / 12 distribution terminals (UMK- PVB2/24/ZFKDS); 2 power terminals / 16 distribution terminals (UMK- PVB 2/32/ZFKDS); 2 power terminals / 24 distribution terminals (UMK- PVB 2/48/ZFKDS)
With tension spring connection