Phoenix Contact TP 3105T SER Series Touch Screen HMI - 10.4 in, TFT Display, 800 x 600pixels
Technical Document
Specifications
Brand
Phoenix ContactManufacturer Series
TP 3105T SER
Display Type
TFT
Manufacturer Part No.
2700920
Display Resolution
800 x 600pixels
Number of Ports
4
Port Type
2 x USB 1.1, CF, COM1
Processor Type
Xscale
Processor Speed
806MHz
Onboard Memory
128 MB, 1(Flash) GB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
220 x 295 x 5 mm
Depth
5mm
Length
220mm
Display Size
10.4 in
Width
295mm
Display Colour
Colour
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Phoenix ContactManufacturer Series
TP 3105T SER
Display Type
TFT
Manufacturer Part No.
2700920
Display Resolution
800 x 600pixels
Number of Ports
4
Port Type
2 x USB 1.1, CF, COM1
Processor Type
Xscale
Processor Speed
806MHz
Onboard Memory
128 MB, 1(Flash) GB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
220 x 295 x 5 mm
Depth
5mm
Length
220mm
Display Size
10.4 in
Width
295mm
Display Colour
Colour
Maximum Operating Temperature
+50°C
Country of Origin
Germany