Phoenix Contact Isolation Amplifier

RS Stock No.: 470-5800Brand: Phoenix ContactManufacturers Part No.: 2814838
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Input Range

0 → 10 V, 0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-10 → +70°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Isolation Amplifier

P.O.A.

Phoenix Contact Isolation Amplifier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Range

0 → 10 V, 0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-10 → +70°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C