Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, PT Surge Protector 120 V ac, 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Protective Plug

RS Stock No.: 802-8261Brand: Phoenix ContactManufacturers Part No.: 2858441
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Protective Plug

Maximum Voltage Rating

120 V ac, 170 V dc

Mounting Type

DIN Rail, Screw Mount

Maximum Surge Current

20kA

Series

PT

Length

17.7mm

Depth

52mm

Height

45mm

Dimensions

17.7 x 52 x 45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, PT Surge Protector 120 V ac, 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Protective Plug

P.O.A.

Phoenix Contact, PT Surge Protector 120 V ac, 170 V dc Maximum Voltage Rating 20kA Maximum Surge Current Protective Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Suppressor Type

Protective Plug

Maximum Voltage Rating

120 V ac, 170 V dc

Mounting Type

DIN Rail, Screw Mount

Maximum Surge Current

20kA

Series

PT

Length

17.7mm

Depth

52mm

Height

45mm

Dimensions

17.7 x 52 x 45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany