Technical Document
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage
22.5 → 30V dc
Mounting Type
DIN Rail
Current Rating
42.5A
Length
130mm
Width
66mm
Depth
125mm
You may be interested in
Phoenix Contact Quint DC UPS Uninterruptible Power Supply, 24V dc Output, 42.5ABrand: Phoenix Contact
AED 2,613.64Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply
1
P.O.A.
Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact Quint DC UPS Uninterruptible Power Supply, 24V dc Output, 42.5ABrand: Phoenix Contact
AED 2,613.64Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage
22.5 → 30V dc
Mounting Type
DIN Rail
Current Rating
42.5A
Length
130mm
Width
66mm
Depth
125mm
You may be interested in
Phoenix Contact Quint DC UPS Uninterruptible Power Supply, 24V dc Output, 42.5ABrand: Phoenix Contact
AED 2,613.64Each (ex VAT)
