Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact DIN Rail Mount Time Delay Relay, 19.2 → 30V dc, 1-Contact, 0.3 → 30min, 1-Function

RS Stock No.: 684-3658Brand: Phoenix ContactManufacturers Part No.: 2917395
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

19.2 → 30V dc

Mounting Type

DIN Rail

Time Range

0.3 → 30min

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Minutes

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

6.2mm

Maximum Operating Temperature

+60°C

Depth

86mm

Length

80mm

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact DIN Rail Mount Time Delay Relay, 19.2 → 30V dc, 1-Contact, 0.3 → 30min, 1-Function

P.O.A.

Phoenix Contact DIN Rail Mount Time Delay Relay, 19.2 → 30V dc, 1-Contact, 0.3 → 30min, 1-Function
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

19.2 → 30V dc

Mounting Type

DIN Rail

Time Range

0.3 → 30min

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Minutes

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

6.2mm

Maximum Operating Temperature

+60°C

Depth

86mm

Length

80mm

Minimum Operating Temperature

-20°C