Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Terminal Type
Screw
Input Current
3.5mA
Height
80mm
Length
94mm
Depth
6.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
2966650
Country of Origin
Germany
Product details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Approvals
CUL, GL, UL
Standards
IEC 60664, EN 50178, IEC 62103
Stock information temporarily unavailable.
Please check again later.
AED 138.40
Each (ex VAT)
AED 145.32
Each (inc VAT)
1
AED 138.40
Each (ex VAT)
AED 145.32
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 138.40 |
5 - 9 | AED 132.80 |
10+ | AED 125.95 |
Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Terminal Type
Screw
Input Current
3.5mA
Height
80mm
Length
94mm
Depth
6.2mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
2966650
Country of Origin
Germany
Product details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Approvals
CUL, GL, UL
Standards
IEC 60664, EN 50178, IEC 62103