Technical Document
Specifications
Brand
Phoenix ContactVoltage
5V dc
For Use With
PLC Series
Series
PLC-BSC
Termination Type
Screw
Number of Contacts
1
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Stock information temporarily unavailable.
Please check again later.
AED 24.40
Each (ex VAT)
AED 25.62
Each (inc VAT)
1
AED 24.40
Each (ex VAT)
AED 25.62
Each (inc VAT)
1
Technical Document
Specifications
Brand
Phoenix ContactVoltage
5V dc
For Use With
PLC Series
Series
PLC-BSC
Termination Type
Screw
Number of Contacts
1
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available