Phoenix Contact UK 35-1-PE/N Series Blue, Green, Yellow Din Rail Terminal, Single-Level, Screw Termination

RS Stock No.: 885-6397Brand: Phoenix ContactManufacturers Part No.: 3008067
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue, Green, Yellow

Number of Levels

Single

Series

UK 35-1-PE/N

Termination Method

Screw

Voltage Rating

630 V

Current Rating

125A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Model Number

UK 35-1-PE/N

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,103.34

AED 1,103.34 1 Box of 10 (ex VAT)

AED 1,158.51

AED 1,158.51 1 Box of 10 (inc. VAT)

Phoenix Contact UK 35-1-PE/N Series Blue, Green, Yellow Din Rail Terminal, Single-Level, Screw Termination

AED 1,103.34

AED 1,103.34 1 Box of 10 (ex VAT)

AED 1,158.51

AED 1,158.51 1 Box of 10 (inc. VAT)

Phoenix Contact UK 35-1-PE/N Series Blue, Green, Yellow Din Rail Terminal, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Blue, Green, Yellow

Number of Levels

Single

Series

UK 35-1-PE/N

Termination Method

Screw

Voltage Rating

630 V

Current Rating

125A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Model Number

UK 35-1-PE/N

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more