Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.14 → 4mm²
Voltage Rating
1 kV
Current Rating
24A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044076 UT 2.5 Series Feed Through Terminal Block Grey, 0.14mm², 4 mm², 1-Level, Screw, ATEXBrand: Phoenix Contact
AED 5.168Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Din rail terminal block,UT2.5,grey
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Din rail terminal block,UT2.5,grey
Stock information temporarily unavailable.
10
You may be interested in
Phoenix Contact 3044076 UT 2.5 Series Feed Through Terminal Block Grey, 0.14mm², 4 mm², 1-Level, Screw, ATEXBrand: Phoenix Contact
AED 5.168Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.14 → 4mm²
Voltage Rating
1 kV
Current Rating
24A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044076 UT 2.5 Series Feed Through Terminal Block Grey, 0.14mm², 4 mm², 1-Level, Screw, ATEXBrand: Phoenix Contact
AED 5.168Each (In a Pack of 10) (ex VAT)
