Phoenix Contact, 4P 4 Position 60°, 690V ac, 20A, Knob Actuator

RS Stock No.: 886-8744Brand: Phoenix ContactManufacturers Part No.: 3069716
brand-logo
View all in Cam Switches

Technical Document

Specifications

Series

RS20-US-S0241-0204-014H-001

Pole and Throw Configuration

4P

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

62.5mm

Width

48mm

Depth

29mm

Actuator Type

Knob

Dimensions

62.5 x 48 x 29mm

Country of Origin

Ireland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 4P 4 Position 60°, 690V ac, 20A, Knob Actuator

P.O.A.

Phoenix Contact, 4P 4 Position 60°, 690V ac, 20A, Knob Actuator
Stock information temporarily unavailable.

Technical Document

Specifications

Series

RS20-US-S0241-0204-014H-001

Pole and Throw Configuration

4P

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

62.5mm

Width

48mm

Depth

29mm

Actuator Type

Knob

Dimensions

62.5 x 48 x 29mm

Country of Origin

Ireland