Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
5, QTC 1
American Wire Gauge
24 → 16AWG
Termination Method
Quick Connect
Cable CSA
0.25 → 1.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
17.5A
Model Number
QTC 1,5 L BU
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 5.30
Each (In a Pack of 50) (ex VAT)
AED 5.565
Each (In a Pack of 50) (inc. VAT)
50
AED 5.30
Each (In a Pack of 50) (ex VAT)
AED 5.565
Each (In a Pack of 50) (inc. VAT)
50
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
5, QTC 1
American Wire Gauge
24 → 16AWG
Termination Method
Quick Connect
Cable CSA
0.25 → 1.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
17.5A
Model Number
QTC 1,5 L BU
Country of Origin
China