Technical Document
Specifications
Brand
Phoenix ContactColour
Red
Series
PTU 4 RD
American Wire Gauge
12 → 24AWG
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Fused
No
Current Rating
38A
Voltage Rating
800 V
Model Number
PTU 4 RD
Country of Origin
Poland
You may be interested in
Phoenix Contact 3211777 PT 4 Series Red, 0.2 → 6mm², Push In Termination, ATEX, IECExBrand: Phoenix Contact
AED 7.607Each (In a Pack of 50) (ex VAT)
AED 425.25
AED 8.505 Each (In a Pack of 50) (ex VAT)
AED 446.51
AED 8.93 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact 3211864 PTU 4 RD Series Red, 0.2 → 6mm², Push In Termination
50
AED 425.25
AED 8.505 Each (In a Pack of 50) (ex VAT)
AED 446.51
AED 8.93 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact 3211864 PTU 4 RD Series Red, 0.2 → 6mm², Push In Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact 3211777 PT 4 Series Red, 0.2 → 6mm², Push In Termination, ATEX, IECExBrand: Phoenix Contact
AED 7.607Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Red
Series
PTU 4 RD
American Wire Gauge
12 → 24AWG
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Fused
No
Current Rating
38A
Voltage Rating
800 V
Model Number
PTU 4 RD
Country of Origin
Poland
You may be interested in
Phoenix Contact 3211777 PT 4 Series Red, 0.2 → 6mm², Push In Termination, ATEX, IECExBrand: Phoenix Contact
AED 7.607Each (In a Pack of 50) (ex VAT)


