Phoenix Contact Cable Tie, Internal Teeth, 200mm x 4.8 mm, Clear Nylon, Pk-100

RS Stock No.: 803-9728Brand: Phoenix ContactManufacturers Part No.: 3240720
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.8 mm

Colour

Clear

Material

Nylon 66

Type

Internal Teeth

Quantity

100

Maximum Operating Temperature

+85°C

Series

WT-E HF

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

WT-E-HF Rivet or Screw Mounted Cable Tie

The WT-E-HF series cable tie from Phoenix Contact has a moulded fastening lug enabling it to be either rivet or screw mounted. It is made from polyamide (PA 66) and is halogen and silicone-free.

Moulded fastening lug saves space and provides a secure hold
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths available
Supplied in packs of 100

You may be interested in
HellermannTyton Polyamide 66
AED 81.341 Bag of 100 (ex VAT)
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Tie, Internal Teeth, 200mm x 4.8 mm, Clear Nylon, Pk-100

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Tie, Internal Teeth, 200mm x 4.8 mm, Clear Nylon, Pk-100

Stock information temporarily unavailable.

You may be interested in
HellermannTyton Polyamide 66
AED 81.341 Bag of 100 (ex VAT)

Technical Document

Specifications

Length

200mm

Width

4.8 mm

Colour

Clear

Material

Nylon 66

Type

Internal Teeth

Quantity

100

Maximum Operating Temperature

+85°C

Series

WT-E HF

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

WT-E-HF Rivet or Screw Mounted Cable Tie

The WT-E-HF series cable tie from Phoenix Contact has a moulded fastening lug enabling it to be either rivet or screw mounted. It is made from polyamide (PA 66) and is halogen and silicone-free.

Moulded fastening lug saves space and provides a secure hold
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths available
Supplied in packs of 100

You may be interested in
HellermannTyton Polyamide 66
AED 81.341 Bag of 100 (ex VAT)